Pressure gauge
-0.01 - 0.350 bar
approx. 0.6 mA
Air pressure
Non-corrosive gas
Corrosive gas
2 metal connection pins, nickel-plated brass, for connecting pressure hoses 6x1 mm (4 mm InnenØ)
-10.0 to +350.0 mbar (± 350.0mbar) rel.
SCS-accredited certification body
bar mbar. PA kPa. MPa. PSI mmHg MH2O.
0.0001 bar
Piezoresistive pressure sensor, internal
1 bar rel.
IP65
(L x W x H) 142 x 71 x 26 mm
165 g
0.1 %
min 6 suitable calibration values in the measuring range of the respective device
0.350 bar
-0.01 bar
71 mm
26 mm
142 mm
User & Safety Instructions 2470713 Greisinger GMH 3161-07 Pressure gauge Calibrated to (SCS-accredited certification body) Air pressure, Non-corrosive gas,