• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GMH 3161-07 - WPD5 Pressure gauge Calibrated to (ISO standards) Air pressure -10 - 350 mbar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete range Greisinger GMH 3161 digital handheld measuring device including calibration certificate and case

  • Integrated pressure sensor
  • Stable metal connection socket
  • Tare function / zero point adjustment

Technical specifications

  • Handheld pressure gauge with integrated Sensor
  • Measurement range: -10.0...350.0 mbar
  • Resolution: 0.1 mbar
  • Working temperature -25 ..+50°C.
  • Output: Serial interface
  • Power supply: 9V battery
Power supply (details)

9 V DC

Product type

Pressure gauge

Reading range

-10 - 350 mbar

Unit of measurement

Air pressure

Pneumatic connection

2 universal pressure nozzles for plastic hose 6x1mm (4mm inner diameter) or 8x1mm (6mm inner diameter)

ISO standards

Display range

2x 4.5 digit LCD

Print resolution

0.1 mbar

Nominal temperature

25 °C

Sensor

Internal, piezoresistive differential pressure sensor. Suitable for air or non-aggressive gases. 

Accuracy

0.3 %

Excess pressure resistance

mx 1 bar

Dim

(L x W x H) 26 x 71 x 142 mm

Reading range (max.)

350 mbar

Reading range (min.)

-10 mbar

Width

71 mm

Height

142 mm

Length

26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2388050 Greisinger GMH 3161-07 - WPD5 Pressure gauge Calibrated to (ISO standards) Air pressure -10 - 350 mbar

Description

Complete range Greisinger GMH 3161 digital handheld measuring device including calibration certificate and case

This text is machine translated.

Scope of delivery

  • Device, battery, factory calibration certificate, case, operating instructions