Pressure gauge
-0.1 - 2 bar
approx. 0.6 mA
Air pressure
Non-corrosive gas
Corrosive gas
2 metal connection pins, nickel-plated brass, for connecting pressure hoses 6x1 mm (4 mm InnenØ)
-100 to 2000 mbar (± 2000mbar) rel.
SCS-accredited certification body
bar mbar. PA kPa. MPa. PSI mmHg MH2O.
0.00001 bar
Piezoresistive pressure sensor, internal
4 bar rel.
IP65
(L x W x H) 142 x 71 x 26 mm
170 g
0.1 %
min 6 suitable calibration values in the measuring range of the respective device
2 bar
-0.1 bar
71 mm
26 mm
142 mm
User & Safety Instructions 2470935 Greisinger GMH 3181-13 Pressure gauge Calibrated to (SCS-accredited certification body) Air pressure, Non-corrosive gas,