• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GMH3181-002 Pressure gauge Calibrated to (DAkkS standards) Air pressure, Non-corrosive gas, Corrosive gas -50

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hand-held pressure meter data. GMH 3181-002

  • For over/under pressure and pressure difference
  • Suitable for air and non korrossive and non-ionising gases

Technical specifications

  • Measuring range: -500,0... +500,0 Pa (-5,000... +5,000 mbar)
  • Overload: max. 250 hPa (mbar)
  • Resolution: 0.1 Pa (0.001 mbar)
  • Additional pressure units: kPa, PSI, mmHg, mH2O
  • Accuracy (type. Values) hysteresis and linearity: 0.3% FS
  • Temperature influence of 0 - 50°C: 0.4% FS
  • Sensor: piezoresistive relative pressure sensor internally in the measuring device installed. Suitable for air and non-aggressive gases. (Note: Sensor is not suitable for water!)
  • Pressure connection: 2 Universal Pressure socket for 6 x 1 mm (4 mm hose inner diameter) or 8 x 1 mm (6 mm hose inner diameter) plastic hoses
  • Data logger: Yes
  • Display: 2 x 4½-digit LCD
  • Serial interface: 3-pin 3.5 mm jack plug
  • Analogue output: 0 - 1 V, freely scalable (resolution 12-bit)
  • Power supply: 9 V battery, power supply socket.
  • Sensor Adjustment: Digital offset and slope entry
  • Peak value storage:> 1 ms
  • Measurement cycle: "slow" 4 Mes./s, "fast"> 1000 Mes./s, "peak-detect"> 1000 Mes./s
  • Averaging: Yes
  • Power consumption: approx 0,6mA (slow mode), max. 2.5 mA (almost = 1000 Hz)
  • Working conditions: -25...+50 °C, 0 to +95% r.h. (Non-condensing)
  • Housing: 142 x 71 x 26 mm (without sensor connection nozzle nozzle approx. 11 mm at the front above), made of shock-resistant ABS plastic, front IP65 with integrated mounting/hanger
Power supply (details)

9V battery, d.c. connector

Product type

Pressure gauge

Reading range

-500 - 500 hPa

Power consumption

approx 0.6 mA

Unit of measurement

Air pressure

Non-corrosive gas

Corrosive gas

Pneumatic connection

2 solid metal connection pin, nickel-plated brass, for connection of pressure tubes 6x1 mm (4 mm inside diameter)

Analogue outputs

0 - 1 V DC

DAkkS standards

Display range

mbar, bar, Pa, kPa, MPa, PSI, mmHg, mH2O

Print resolution

0.000001 bar

Sensor

Piezoresistive pressure sensor, internal

Temp.

-25 To +50 ° C, 0 to +95% r.h. (non-condensing)

IP65

Dim

(L x W x H) 142 x 71 x 26 mm

Weight

250 g

Features

Datalogger function

Accuracy

0.1 %

Reading range (max.)

500 hPa

Reading range (min.)

-500 hPa

Width

71 mm

Height

26 mm

Length

142 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1412894 Greisinger GMH3181-002 Pressure gauge Calibrated to (DAkkS standards) Air pressure, Non-corrosive gas, Corrosive gas -50

Information

Information 1412894 Greisinger GMH3181-002 Pressure gauge Calibrated to (DAkkS standards) Air pressure, Non-corrosive gas, Corrosive gas -50

Conformity certificate

Conformity certificate 1412894 Greisinger GMH3181-002 Pressure gauge Calibrated to (DAkkS standards) Air pressure, Non-corrosive gas, Corrosive gas -50

Description

Handy and rugged durck-handmessgerat with integrietem durcksensor and 4 mm pressure connections.

This text is machine translated.

Features

  • Automatic-off function
  • Battery status indicator
  • Automatic hold
  • Min./max. value memory
  • Offset/gradient correction
  • Tare function
  • Alarm
  • Logger function
  • Peak detect (peak value memory)
  • Real-time clock

Scope of delivery

  • Battery
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.