9V battery, d.c. connector
Pressure gauge
-500 - 500 hPa
approx 0.6 mA
Air pressure
Non-corrosive gas
Corrosive gas
2 solid metal connection pin, nickel-plated brass, for connection of pressure tubes 6x1 mm (4 mm inside diameter)
0 - 1 V DC
ISO standards
mbar, bar, Pa, kPa, MPa, PSI, mmHg, mH2O
0.000001 bar
Piezoresistive pressure sensor, internal
-25 To +50 ° C, 0 to +95% r.h. (non-condensing)
IP65
(L x W x H) 142 x 71 x 26 mm
250 g
Datalogger function
0.1 %
500 hPa
-500 hPa
71 mm
26 mm
142 mm
User & Safety Instructions 1412917 Greisinger GMH3181-002 Pressure gauge Calibrated to (ISO standards) Air pressure, Non-corrosive gas, Corrosive gas -500
Information 1412917 Greisinger GMH3181-002 Pressure gauge Calibrated to (ISO standards) Air pressure, Non-corrosive gas, Corrosive gas -500
Conformity certificate 1412917 Greisinger GMH3181-002 Pressure gauge Calibrated to (ISO standards) Air pressure, Non-corrosive gas, Corrosive gas -500
The necessary accessories are required to use the article as described.