• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GMH3651 Multi tester O2 concentration, O2 saturation, Pressure, Temperature

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Greisinger handheld dissolved oxygen meter with GMH 3651 data logger

  • Measuring ranges: O2 concentration 0.00 to 70.00 mg/l; O2 saturation 0.0 to 600.0 % O2 (resolution selectable); O2 partial pressure: 0 to 1200 hPa O2.
  • Temperature measurement range: 0.0 to 50.0 °C.
  • Accuracy: Oxygen: ±1.5 % of MW ±0.2 mg/l (0…25 mg/l) or ±2.5 % of MW ±0.3 mg/l (25…75 mg/l)
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

  • Measuring ranges: O2 concentration 0.00 to 70.00 mg/l; O2 saturation 0.0 to 600.0 % O2 (resolution selectable); O2 partial pressure: 0 to 1200 hPa O2.
Product type

Multi tester

Reading type

O2 concentration

O2 saturation

Pressure

Temperature

Accuracy

Oxygen: ±1.5 % of MW ±0.2 mg/l (0…25 mg/l) or ±2.5 % of MW ±0.3 mg/l (25…75 mg/l)

Display

LCD

Manufacturer's standards (no certificate)

Automatic temperature compensation

Yes

Power supply (details)

9 V batteries

Dim

(L x W x H) 26 x 71 x 142 mm

Weight

300 g

Temperature reading range

0.0 up to 50.0 °C

Temperature reading range (max.)

50.0 °C

Temperature reading range (min.)

0.0 °C

Width

71 mm

Height

142 mm

Length

26 mm

Documents & Downloads

Datasheet

Datasheet 1766320 Greisinger GMH3651 Multi tester O2 concentration, O2 saturation, Pressure, Temperature

User & Safety Instructions

User & Safety Instructions 1766320 Greisinger GMH3651 Multi tester O2 concentration, O2 saturation, Pressure, Temperature

Security datasheet

Security datasheet 1766320 Greisinger GMH3651 Multi tester O2 concentration, O2 saturation, Pressure, Temperature

Signal word

Danger

GHS / H Statements

  • H 290: May be corrosive to metals
  • H 314: Causes severe skin burns and eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 390: Collect spillage to prevent material damage
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Handheld dissolved oxygen meter with GMH3651 data logger.

This text is machine translated.

Features

  • Automatic air pressure compensation
  • Salinity correction
  • Easiest calibration

Scope of delivery

  • GMH3651
  • Electrode
  • GWOK01
  • Koh replacement electrolyte
  • 9 V batteries
  • Test protocol
  • Operating instructions

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.