Pressure gauge
0 - 1000 bar
Air pressure
External sensor
-1,999 mbar to 1000 bar
SCS-accredited certification body
-19999 to +19999
1 bar
7pol. Bayonet connection
IP65
IP67
(W x H) 86 mm x 160 mm
340 g
0.1 %
1000 bar
0 bar
86 mm
160 mm
User & Safety Instructions 2470961 Greisinger GMH5130 Pressure gauge Calibrated to (SCS-accredited certification body) Air pressure 0 - 1000 bar