There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

2x AAA battery
Pressure gauge
0 - 1000 bar
Air pressure
External Sensor
-1.999 mbar up to 1000 bar
ISO standards
0.001 mbar
7-pin. Bayonet connection
IP65/67
(L x W x H) 37 x 86 x 160 mm
370 g
Datalogger function
0.1 %
3 suitable calibration values in the measuring range of the respective device
1000 bar
0 bar
86 mm
160 mm
37 mm
Datasheet 2176652 Greisinger GMH5155+GMSD-350MR-K51 Pressure gauge Calibrated to (ISO standards) Air pressure 0 - 1000 bar Datalogger func
User & Safety Instructions 2176652 Greisinger GMH5155+GMSD-350MR-K51 Pressure gauge Calibrated to (ISO standards) Air pressure 0 - 1000 bar Datalogger func
Information 2176652 Greisinger GMH5155+GMSD-350MR-K51 Pressure gauge Calibrated to (ISO standards) Air pressure 0 - 1000 bar Datalogger func
The necessary accessories are required to use the article as described.