• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GOF 400 HO Surface probe -65 up to 400 °C Sensor type K

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Type K GOF 400 HO surface sensor

  • Sensor type K
  • -65 up to 400 °C
  • Heating element connector
  • Symbol image for Greisinger GOF 400 HO Surface probe -65 up to 400 °C Sensor type K

Technical specifications

Product type

Surface probe

Sensor type

K

Pick-up time (details)

2 s

Temperature reading range (min.)

-65 °C

Temperature reading range (max.)

400 °C

Dim

(Ø x L) 17 mm x 127 mm

Probe length

127 mm

Manufacturer's standards (no certificate)

Connector

Heating element connector

Cable length

1 m

Temperature reading range

-65 up to 400 °C

Length

127 mm

(Ø)

17 mm

Temperature

-65 to +400 °C

Connection

Mini thermocouple plug

Documents & Downloads

Datasheet

Datasheet 125932 Greisinger GOF 400 HO Surface probe -65 up to 400 °C Sensor type K

User & Safety Instructions

User & Safety Instructions 125932 Greisinger GOF 400 HO Surface probe -65 up to 400 °C Sensor type K

Description

Angled surface sensor with plastic handle. NiCr-Ni flexible strip. 1 m silicone cable. Mini thermocouple plug.

Features

  • Angled head with spring for fast measurement, nominal length 127 mm, Ø 17 mm
  • 1 m silicone cable
  • K-type plug

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)