• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GTH 2448/2 Thermometer Calibrated to (ISO standards) -200 - +650 °C Sensor type Pt100

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital panel-mounted thermometer GTH 2448/2

  • For precision sensor Pt100 or Pt1000
  • Front frame dimensions 24 x 48 mm
  • Resolution 1 °C

Technical specifications

  • Screw/plug terminals 0.14 - 1.5 m²
  • Digit height 10 mm
  • Splash-proof front (IP54)
Product type

Thermometer

Sample rate

Consumption 3 s

Max. temperature

+650 °C

Accuracy ± °C

0.5 °C

Sensor type

Pt100

ISO standards

Dim

(W x H) 48 mm x 24 mm

Response time

3 s

Display (details)

LED, red

Resolution (temperature)

1 °C

Width

48 mm

Height

24 mm

Power supply

8 - 20 V / DC

18 - 29 V / DC

Min. temperature

-200 °C

Type

GTH 2448/2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453315 Greisinger GTH 2448/2 Thermometer Calibrated to (ISO standards) -200 - +650 °C Sensor type Pt100

Description

Compact built-in thermometer in DIN-casing. The VA-spring clip enables installation in front panels of 1 to 10 mm wall thickness. The GTH 2448/2 is designed for 2-wire precision sensors of the type Pt100.

This text is machine translated.

Features

  • Offset adjustment (for long sensor lines)
  • high-contrast, red LED display
  • fast sampling rate
  • Wide operating voltage range of 8 - 29 V/DC (adjustable via solder bridge)
  • practical screw/plug-in terminals.

Hints

Sensor not included

What kind of Thermometers are you looking for?