1/2

Temperature
-50 °C
GTH2448/1
1150 °C
LED
45 mm
22 mm
(W x H x D) 48 x 24 x 65 mm
48 mm
24 mm
10 mm
ISO standards
65 mm
K-type
4
45 x 22 mm
±1 %
-50 to +1150 °C
0.3 s
1 °C
8 - 29 V/DC/8 - 27 V AC
Datasheet 1411957 Greisinger GTH2448/1 Calibrated to (ISO standards)
User & Safety Instructions 1411957 Greisinger GTH2448/1 Calibrated to (ISO standards)
Information 1411957 Greisinger GTH2448/1 Calibrated to (ISO standards)