• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger T-Logg 100 E Temperature Data Logger

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger Temperature Logger T-LOGG100-E.

  • Temperature range -20 to +120 °C
  • External sensor with VA-pipe
  • Storage for 16000 measurement values

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-25 °C

Temperature reading range (max.)

120 °C

Sampling interval

2 s - 5 h

Memory

16000

Manufacturer's standards (no certificate)

Power supply (details)

Button cell (CR2032)

Battery life

>3 years (with a 15 min. recording rate)

Sensor

External

Dim

(L x W x H) 49 x 49 x 36 mm

Casing

ABS

Temperature reading range

-25 up to 120 °C

Air pressure accuracy

-

Temperature accuarcy (details)

± 0.5°C

Sample rate (max.)

5 h

Sample rate (min.)

2 s

Width

49 mm

Height

36 mm

Length

49 mm

IP65

Memory (readings)

16000

Power supply

CR 2032 button cell (1x)

Reading accuracy temperature

0.5 °C

Type

T-Logg 100 E

Temperature

-25.0 to +120.0 °C

Humidity reading range

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102375 Greisinger T-Logg 100 E Temperature Data Logger

Description

The Logger T-Logg 100 is designed as a cost-efficient solution for monitoring temperatures. It enables an individual programming of the recording time. The last 16,000 measuring values can be stored in the memory. In addition, the LCD-display indicates both the temperature measured at the moment and the operating status of the logger.

Features

  • Measurement interval: 2 s - 5 h
  • Alarm limits and alarm delay can be programmed via the interface
  • 1 m silicone sensor line
  • Storage modes: Fill/endless.

Scope of delivery

  • Battery
  • User manual.

System requirements

  • The USB interface of your PC is used to program, start and read out the T-Logg.
    For this following accessory is required:
    - Interface converter USB 100 or USB 100 SL for direct connection to the USB port of the PC,cable length approx. 1m.
    - MINISOFT software (version 7.18 or later / free of charge) to start the logger and read out the logger data. Notice: It’s also possible to use the T-Logg with the comprehensive software GSOFT 40K (version 7.18 or later).