• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grip seal bag w/o write-on panel (W x H) 180 mm x 250 mm Transparent Polyethylene (PE) 100 pc(s)

Product type
Grip seal bag w/o write-on panel
Material
Polyethylene (PE)
Material thickness
0.05 mm
Width
180 mm
Height
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

119 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure lock pouch transparent 180 x 250 mm 100 pcs

  • Resealable Zip bag made from stable 0.05 mm thick PE material for a wide range of applications - storage set with 100 pieces
  • Ideal for storage and storage, sample items, create order or as a sales packaging
  • The transparent design makes it easy to see the contents - optionally available with three white labeling strips
  • Small parts and easily losable products are protected and grouped together in a secure way so that they can be stored, handed over or shipped

Our service for you

Technical specifications

Product type

Grip seal bag w/o write-on panel

Factory colour

Transparent

Material

Polyethylene (PE)

Material thickness

0.05 mm

Width

180 mm

Height

250 mm

Dim

(W x H) 180 mm x 250 mm

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 2870644 Grip seal bag w/o write-on panel (W x H) 180 mm x 250 mm Transparent Polyethylene (PE) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2870644 Grip seal bag w/o write-on panel (W x H) 180 mm x 250 mm Transparent Polyethylene (PE) 100 pc(s)

Description

Pressures bags are now essential products and are used for a wide range of applications! By means of the zip-mechanism at the bag opening (marked by a red line) the bags can be opened and closed completely softly as well as wear-free. The standard material thickness of 50 µm is the optimum thickness for almost all applications and an all-rounder in matters of stability, transparency and flexibility. The plastic bags reliably protect the small parts against external environmental influences, dirt and dust. With the red line the opened page can be determined quickly. The variants differ in size and a completely transparent version or with labeling strips.
Not suitable for children!

Delivery: Pressure lock pouch set 100 pieces.

This text is machine translated.

Scope of delivery

  • Pressure lock bag set 100 pieces.

What kind of Storage Bags are you looking for?

More interesting products

(*All information is plus legal VAT)