• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 38911 Main hub Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature -30 - +50 °C
Product type

Main hub

Doorbell features

incl. flasher

Material

PC

Factory colour

Black

Operating voltage

12 - 24 V AC/DC

Backlit

Yes

Design type

Flat-nosed

Type

Surface mounting

Height

22 mm

(Ø)

92 mm

Dim

(Ø x H) 92 mm x 22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595151 Grothe 38911 Main hub Black

Description

BMF 8911 - Flat base module: 12 - 24 V AC/DC; multi-volt operation; for all modules 389xx.

This text is machine translated.

Scope of delivery

  • Flat base module