• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 38992 Main hub White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature -30 - +50 °C
Product type

Main hub

Doorbell features

incl. flasher

Material

PC

Factory colour

White

Operating voltage

12 - 24 V AC/DC

Backlit

Yes

Design type

Deep

Type

Surface mounting

Height

47 mm

(Ø)

92 mm

Dim

(Ø x H) 92 mm x 47 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595176 Grothe 38992 Main hub White

Description

BMT 8992 - Base module low: Multi-volt operation; 12 - 24 V AC/DC; for all modules 389xx; M20 screw connection.

This text is machine translated.

Scope of delivery

  • Base module low