• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 43196 Chime 12 - 8 V 86 dBa White, Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronic Gong CROMA 231A ws/si

  • 17 appealing melodies
  • 2-fold call differentiation
  • Triggering 8 - 12 V AC/DC or potential-free

Technical specifications

  • Power supply: Battery 4 x 1, 5 V type LR14/C (not included) or 8 - 12 V AC/DC
Product type

Chime

Operating voltage

12 - 8 V

Min. operating voltage

12 V

Max. operating voltage

8 V

Tunes

17

Volume

86 dBa

Factory colour

White

Silver

Mounting type

Surface-mount

Width

163 mm

Height

191 mm

Depth

51 mm

Dim

(W x H x D) 163 x 191 x 51 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386832 Grothe 43196 Chime 12 - 8 V 86 dBa White, Silver

Description

The designer gong with a large selection of melodies and an additional ALARM function - a "gem" for every room.

This text is machine translated.

Features

  • 17 brilliant sounds (2-/3-sound, Westminster, Pop, special call sequence for the hearing impaired, classical music, etc.)
  • Can be switched from melody to ALARM sound (ideally suited in combination with motion detectors, e.g. if a melody is to be triggered during the day in a shop and THE ALARM sound at night)
  • Adjustable volume up to max. 86 dB(A)
  • 2-fold distinction reputation for optimal access control.
  • SILENCE function (one-button mute) with LED control
  • Easy-to-use easyTIP control unit for all functions (foldable design element)
  • White/silver.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.