• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 46041 Chime 80 dBa White, Copper

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Chime

Tunes

1

Volume

80 dBa

Factory colour

White

Copper

Width

116 mm

Height

116 mm

Length

46 mm

Dim

(L x W x H) 46 x 116 x 116 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024301 Grothe 46041 Chime 80 dBa White, Copper

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.