• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe Combo sounder Xenon HBZ 8541 24V DC 38541 Orange Flash, Non-stop acoustic signal 24 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Grothe combination flash light HBZ 8541 24V DC

  • High warning effect through Xenon flash tubeIncl. Piezo sound generator (sound and flash simultaneously)Volume 80 dB(A)

Technical specifications

Product type

Combo sounder

Operating voltage

24 V

Max. current consumption

0.85 A

Colour

Orange

(Ø)

138 mm

Height

115 mm

Features

Xenon

Flash rate

65 flashes/min

IP30

Dim

(Ø x H) 138 mm x 115 mm

Factory colour

Orange

Black

Case colour

Black

Lighted picture

Flash

Material

PA

Signal type

Flash

Non-stop acoustic signal

Type

HBZ 8541 24V DC

Flash capacity

6 Ws

Light intensity

3360 cd

Noise emission (max.)

80 dBa

Weight

0.380 kg

Calotte colour

Orange

Max. temperature

40 °C

Min. temperature

-10 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595112 Grothe Combo sounder Xenon HBZ 8541 24V DC 38541 Orange Flash, Non-stop acoustic signal 24 V

Description

Powerful Xenon flash lamp with integrated sound generator

This text is machine translated.

Features

  • HBZ 8541 24 V DC - Combination flash: 24 V DC (0.85 A); 6 JoulesHigh warning effect through Xenon flash tube (included in delivery)Replaceable 6 J Xenon tubeHigh reliability of the opt. Signal generator, since no control PartsArea of application: Hazardous areas of industry/alarm systemsIncluding piezo sound generator (sounds simultaneously with the flash)Duration of the optical/acoustic signals as long as voltage is present (if necessary, use additional relay)Stable black plastic housing made of PA (self-extinguishing) and light hood made of impact-resistant polycarbonate PCDuty cycle ED 100%.

Scope of delivery

  • Combined flash light

What kind of Visual Signal Devices are you looking for?