• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe Hooter 31045 HUPE 630 110V AC 110 V 92 dB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GROTHE HORN 630 110V AC

  • High volume 92 dB(A)Electromechanical sound productionWall mounting (with sound funnel pointing downwards)Duty cycle 100%

Technical specifications

  • Dimensions 168 x 79 x 74 mm
Product type

Hooter

Operating voltage

110 V

IP43

Material

Plastic

Type

HUPE 630 110V AC

Noise emission (max.)

92 dB

Weight

0.2 kg

Max. temperature

50 °C

Min. temperature

-30 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595084 Grothe Hooter 31045 HUPE 630 110V AC 110 V 92 dB

Description

Compact horn with high volume for indoor and outdoor use, electromechanical sound production with steel diaphragm.

This text is machine translated.

Features

  • HORN 630 110V AC - HORN 110 VAC (0.05 A)With sound funnel for optimum sound bundlingStable light gray plastic housing (ABS, self-extinguishing).

Scope of delivery

  • Horn

What kind of Audible Signal Devices are you looking for?