• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe Traffic lights AMP 8968 38968 Red, Orange, Green Red , Orange, Green 230 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Traffic lights

Operating voltage

230 V

Max. current consumption

900 mA

Colour

Red

Orange

Green

Features

LED

IP65

Case colour

Grey

Lighted picture

LED permanent

Signal type

Non-stop light signal

Type

AMP 8968

Weight

1160 g

Calotte colour

Red

Orange

Green

Max. temperature

50 °C

Min. temperature

-30 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386821 Grothe Traffic lights AMP 8968 38968 Red, Orange, Green Red , Orange, Green 230 V

Description

Traffic light module 3 light units including warning lights LED.

This text is machine translated.

Features

  • Module can be mounted directly on a vertical wall
  • Optional wall bracket WHA 8910
  • Connection terminals for max. 1.5 mm2

Scope of delivery

  • 1 pc. Base traffic light module 38908
  • 1 St. Module warning light LED red 38952
  • 1 St. Module warning light LED Orange 38951
  • 1 St. Module warning light LED green 38953.

What kind of Visual Signal Devices are you looking for?