• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe TS 787 1-4 Door intercom Outdoor panel Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Grothe EV1 TS 787 1-4 door station

  • One-rowFlush-mounted, incl. flush-mounted boxWired completely mounted

Technical specifications

Product type

Door intercom

Component

Outdoor panel

Units

4

Features

Backlit nameplate

Transfer type

Corded

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Material (external)

Aluminium

Factory colour

Silver

External unit dims.

160 x 342 x 57 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595187 Grothe TS 787 1-4 Door intercom Outdoor panel Silver

Description

THE ROBUSTA series is equipped with in-house developments, such as the buttons of the Protact series or the LED name plate.Due to the tactile switching behavior of the buttons, these door stations are ideal for the use of bus systems, not only from Grothe, but also from other manufacturers. The patented loudspeaker adapters offer optimum acoustics and the best protection against weather influences with the separate chambers as well as the water-drain system.TS 787 1-4 - Door station EV1: silver anodized EV1; single row; flush-mounted incl. flush-mounted box; 4 bell buttons; completely mounted and wired.

This text is machine translated.

Features

  • Flush-mounted flush-mounted door stationStable 2.5 mm front plate made of aluminumSurface: Aluminum silver anodized (EV1)With galvanized flush-mounted boxPROTACT bell button with tactile feedbackName badges with LED lightingSimple name plate change from the frontIntegrated, pre-mounted universal speaker adapterUniversal speaker adapter with:Patented water drain systemSeparate chambers for loudspeaker and microphone for optimum acoustic decouplingStainless steel protective grid against penetration of foreign bodiesMaterial AluminiumSilver anodized EV1.

Scope of delivery

  • Door station EV1