• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe V-2V-VMO-ASU1-04WE Video door intercom Two-wire, Wi-Fi Complete kit Black

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Video Pre Pack 4WE V-2V-VMO-ASU1-04WE

  • Elegant design: Frameless, high-quality materials, timeless colors
  • Protection class IP55 and IK08: Highest possible resistance against external influences
  • Especially flat housing: Top position on the market! Available in surface and flush mounting
  • High-performance wide-angle camera: 113° horizontal and 92° vertical
  • Low assembly time
  • Easy programming at the door station or via smartphone/tablet/PC

Technical specifications

Product type

Video door intercom

Component

Complete kit

Units

4

Features

Backlit nameplate

Peephole spy camera

Transfer type

Two-wire

Wi-Fi

Frequency

2.4 GHz

Leads

2

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Flush mount

Factory colour

Black

Power supply (LOV)

mains-powered

Display type

TFT

Screen size diagonal (cm)

17.78 cm

Screen size diagonal (inches)

7 inch

Camera type

Wide-angle camera

Max. viewing angle hor.

113°

Vertical viewing angle

92°

Dimensions (built-in device)

202 x 140 x 25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386866 Grothe V-2V-VMO-ASU1-04WE Video door intercom Two-wire, Wi-Fi Complete kit Black

Description


alpha Sets: Individually assembled and quickly installed
The right set for every requirement: Our 2-voice door entry system sets convince with various functions and elegant design.
The modern 2-wire technology of the sets enables a reliable communication of visitors to residents and is also installed quickly in larger buildings. All sets are ready for installation.
Also included in the set: Power supplies, riser interfaces and, if necessary, video splitter.

This text is machine translated.

Features

  • Configure the door station via WLAN with the smartphone.

Scope of delivery

  • 4 x hands-free monitor VMODO
  • 1 x power supply unit
  • alpha 4x KT door station, black, single row, flush-mounted

Hints

Please only use high-resistance door openers or door openers with locking mechanism (12 Ohm or higher, e.g. TO 5111).