• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Group switch 25 A 1 change-over 250 V AC ABB

Product type
Group switch
Nominal voltage
250 V AC
Nominal current - rounded value
25 A
Contact type
1 change-over
Nominal current
25 A
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.95 / piece)
€ 23.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Group switch

Contact type

1 change-over

Nominal voltage

250 V AC

Nominal current

25 A

Nominal current - rounded value

25 A

No. of partitions

0.5

Type

0.5 TE

Width

9 mm

Test current

25 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 628096 Group switch 25 A 1 change-over 250 V AC ABB

Description

The group switch offers universal applications in industry, building technology and home installation. They are used, for example, in lighting and machine controls. In a simple way, with the help of these devices, a hand - 0 - automatic control can be realised. The modular width depends on the contact configuration.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.