• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Group switch Grey 2-pin 25 A 2 change-overs ABB 2CCA703031R0001

Product type
Group switch
Number of pins
2
Nominal current - rounded value
25 A
Contact type
2 change-overs
Operating voltage
250
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color of the dome: Gray
  • Lamp base: -
  • Voltage type: AC
  • Max. Lamp power: -
  • Number of contacts as changer: 2
  • Width in division units: 1
  • Installation depth 68
  • Rated current 25
  • Rated breaking capacity: -
  • Min Rated voltage 24
  • Forced separation (according to DIN VDE 0113): Yes
  • Protection class (IP): IP20
  • Number of poles: 2
  • Light bulb: -
  • With signal lamp: No.
  • Short circuit resistance (ICW): 3
  • Switching function: Group switch
  • Number of contacts as NC contact: 0
  • Number of contacts as NO contact: 0
  • Rated voltage 250
Product type

Group switch

Contact type

2 change-overs

Operating voltage

250

Factory colour

Grey

Number of pins

2

Dim

(W x D) 18 mm x 68 mm

Nominal current

25 A

Nominal current - rounded value

25 A

No. of partitions

1

Width

18 mm

Depth

68 mm

On/Off switch

0

0

25 A

2

IP20

2

Screw connection

Rocker lever

TRUE

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332250 Group switch Grey 2-pin 25 A 2 change-overs ABB 2CCA703031R0001

User & Safety Instructions

User & Safety Instructions 2332250 Group switch Grey 2-pin 25 A 2 change-overs ABB 2CCA703031R0001

Description

The group switches can be used to control an emergency power supply. They are characterized by simple handling, simple mounting and optimum functionality. For rated current strength 16/25 A and rated voltage 250VAC. With 1/2 changer in 9mm or 18mm width.

This text is machine translated.