• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Group switch White 1-pin 10 mm² 16 A 1 change-over 250 V Gewiss 3498945

Product type
Group switch
Nominal voltage
250 V
Number of pins
1
Nominal current - rounded value
16 A
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Group switch

Contact type

1 change-over

Operating voltage

250 V

Nominal voltage

250 V

Factory colour

White

Cross section

10 mm²

Number of pins

1

Nominal current

16 A

Nominal current - rounded value

16 A

No. of partitions

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2226615 Group switch White 1-pin 10 mm² 16 A 1 change-over 250 V Gewiss 3498945

User & Safety Instructions

User & Safety Instructions 2226615 Group switch White 1-pin 10 mm² 16 A 1 change-over 250 V Gewiss 3498945

Description

Group switch according to EN 60669-1 as series installation device. The shift lever can be sealed when switched off and on or locked with a lever lock (order additional separate) for pre-lock. Connection (max.): Flexible 6 qmm, rigid 10 qmm.

This text is machine translated.