• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GS20006029 Skirting board accessories Tehalit Socket inset Green 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Skirting board accessories

Component

Socket inset

Factory colour

Green

Content

1 pc(s)

Weight

0.20

16 A

250 V

Wall duct

Green

TRUE

2

FALSE

FALSE

Push-in clamp

Untreated

FALSE

1

TRUE

50-60 MHz

FALSE

TRUE

Thermoplastic

FALSE

FALSE

FALSE

Safety power supply (green)

TRUE

Plastic

0 A

Mounting with claw and screw

None

6029

IK07

FALSE

Matt

FALSE

TRUE

IP20

120 mm

50 mm

61 mm

0

FALSE

FALSE

2

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3201896 GS20006029 Skirting board accessories Tehalit Socket inset Green 1 pc(s)