• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GS30019016 Skirting board accessories Tehalit Socket inset 150 cm White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Skirting board accessories

Component

Socket inset

Factory colour

White

Content

1 pc(s)

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Length

150 cm

Width

100 mm

Height

100 mm

Depth

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046425 GS30019016 Skirting board accessories Tehalit Socket inset 150 cm White 1 pc(s)

Description

3-way socket with WAGO plug/clamp technology, front latching in traffic white Channel socket with increased touch protection, pre-wired, can be connected in series with 3-pin connector system with quick mounting for front-latching device installation. Line connection via plug-in terminals 1.5 - 2.5 mm² or via connector system protected against polarity reversal.

This text is machine translated.