• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GSR 00708070 Tap tool kit 32-piece HSS-G metric M3 - M12

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

32-piece tap set Combination set M3-M12 HSS GSRG

  • Standard: DIN 352 | DIN 1814 | DIN EN 22568 | Factory standard 2599
  • Material: Die-cast zinc
  • Size: 25 x 9 | No. 1.1/2
  • Nominal size M3 - M12
  • Thread M
  • Material HSS-G

Technical specifications

Product type

Tap tool kit

DIN standard

DIN 352

DIN 1814

DIN 22568

Thread spec

metric

Thread size

M3 - M12

Material

HSS-G

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3358871 GSR 00708070 Tap tool kit 32-piece HSS-G metric M3 - M12

Description

Professional GSR thread cutting assortment for producing external and internal threads from Gustav Stursberg.The die is pre-slotted (form B) and equipped with peeling cut on both sides. The tap allows you to cut a thread in one operation. The square is manufactured according to DIN 10. The tool is made of high performance high-speed steel (HSS) and is right-hand cut (RH).

This text is machine translated.

Scope of delivery

  • 7x thread tap, 3-piece each. (M3, M4, M5, M6, M8, M10, M12)
  • 7x round cutting steel (M3, M4, M5, M6, M8, M10, M12)
  • Adjustable tap wrenches No. 1 1/2
  • Cutting iron holder 25x9 mm
  • Screwdrivers
  • Thread gauge
  • Box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)