• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GSR B00620020 Tapping head extension DIN 377

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tapping head extension 2.7 x 80 DIN 377

  • Nominal size 2.7
  • DIN standard DIN 377
  • Material: Steel
  • Suitable for: W 1/8
  • Suitable for M3
  • Square nominal dimensions according to DIN 10: 2.7

Technical specifications

Product type

Tapping head extension

DIN standard

DIN 377

Content

1 pc(s)

Material

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730610 GSR B00620020 Tapping head extension DIN 377

Description

Tap extension according to DIN 377 with square socket and cylindrical shank. Increases the range of hand and machine taps (DIN 352/371/376) for deep or hard to reach thread. V Made of tempered tool steel, browned, stable and smooth. In stepped square sizes; suitable for chuck and holder.

This text is machine translated.

What kind of Tap & Die Accessories are you looking for?