• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GSR B08028510 Cutting paste

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting paste

Content

250 ml

Documents & Downloads

Security datasheet

Security datasheet 3358933 GSR B08028510 Cutting paste

Description

Powerful lubricants are essential for modern production and production processes. Our latest-generation thread cutting agent offers an innovative solution for metal machining. The water- and soap-based paste is free of crude oil, chlorine and sulfur and is suitable Ideal for thread cutting, tapping, centering, rooms and milling – also for stainless steel and all other metals.

The application is very simple: The agent is applied directly from the spray bottle on the metal surface to be worked on and has to be used pure. It ensures a clean work environment as it leaves no oily surface. The turquoise, pasty liquid is odorless and offers a viscosity that reduces wear of tools and workpieces while minimizing friction. It also increases tool life and prevents corrosion.

With a flash point above 225°C and a melting point of 32°C, this multipurpose lubricant offers excellent properties for cooling and lubrication of drills, thread cutters, sinks and other tools. Use this advanced paste to maximize the efficiency and life of your tools and ensure precise metal working.

This text is machine translated.

What kind of Tap & Die Accessories are you looking for?