• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GUDE 2111-2 Socket Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Expert Net Control 2111 - Telecontrol system with 4 relay outputs and 4 passive signal inputs for TCP/IP networks...

  • 4 switchable, potential-free relay outputs
  • 4-channel watchdog for monitoring connected devices
  • Easy-to-read LED display
  • 12 independent passive signal inputs
  • Easy and flexible configuration via web browser

Technical specifications

  • Product group: Socket strips
  • Product type: IP sensor unit
  • Colour, black
  • IP sensor unit function
  • Design: Desktop
  • On/off switch: No.
  • Material (casing): Metal
  • Colour (housing): Black
  • RJ45 LAN port connector
  • Height: 139 mm
  • Width 91 mm
  • Depth: 35 mm
  • Weight: 440 g
  • Packaging height 60 mm
  • Package width 250 mm
  • Packaging depth 280 mm
  • Package weight: 0,723 kg
  • Gross weight: 0.723
Product type

Socket

Factory colour

Black

Content

1 pc(s)

Cable length

0 m

Version

Cable

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797267 GUDE 2111-2 Socket Black

User & Safety Instructions

User & Safety Instructions 3797267 GUDE 2111-2 Socket Black

Description


Expert Net Control 2111 – telecontrol system with 4 relay outputs and 4 passive signal inputs for TCP/IP networks 4 switchable, potential-free relay outputs with changeover contact (NO and NC), a high switching capacity of 36 V, 3 A. Switch on the relay outputs depending on sensor thresholds or inputs possible. Relays have high contact reliability even at very small loads. 12 independent, passive signal inputs for querying NO/NC devices (e.g. smoke detector, leakage sensor, door contact). Each signal input has 12 V connection for supplying the NO/NC devices. 4-channel watchdog for monitoring the connected devices (ICMP/TCP). 4 connections for optional sensors for surrounding monitoring (temperature, air humidity and air pressure) Message generation via e-mail, syslog, and SNMP traps depending on the set thresholds of the. Sensor measurement as well as the signal inputs. Easy-to-read LED display for IP address, sensor readings, and error messages. LED display for showing the status of the power supply as well as the inputs and outputs. 2 inputs for redundant power supply (12 V DC) via two external wall plug transformers (one 7903 power supply included).

This text is machine translated.

Features

  • GUDE Expert Net Control 2111-2 - Device for environment surveillance
  • Device Type : Device for environmental monitoring
  • Form factor : External
  • Data Link Protocol : Ethernet, Fast Ethernet
  • Power over Ethernet (PoE) support : PoE
  • Dimensions (width x depth x height): 13.9 cm x 3.5 cm x 9.1 cm
  • Weight: 440 g

Scope of delivery

  • Expert Net Control 2111-2, plug power supply 7903, quick start guide