• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GUDE 2304-1 Socket Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Remote I/O with 4 relay outputs and 8 passive signal inputs for the DIN rail...

  • 8 x inputs 8 x switchable relay outputs
  • Easy-to-read LED display
  • Event and schedule-controlled switching
  • Connection for plug-n-play sensors
  • Easy mounting on top hat rail

Technical specifications

  • Product group: Socket strips
  • Product type: Remote controlled socket
  • Colour: Multi-colored
  • Function: Remote switching via IP
  • DIN rail design
  • Max. Load capacity: 230 V AC or 30V DC
  • Max. voltage 230V
  • On/off switch: Yes
  • Switch type IP
  • Number of socket pots: 8
  • No. of outputs/angle: 8 x In 8 x Out
  • Material (housing): Plastic
  • Technical features: 1 sensor, 5 switching outputs
  • Height: 65 mm
  • Width 143 mm
  • Depth: 90 mm
  • Weight 400 g
  • Packaging height 70 mm
  • Package width 200 mm
  • Packaging depth 140 mm
  • Package weight: 0,486 kg
  • Gross weight: 0.486
Product type

Socket

Outlets

8

Factory colour

Multicolour

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797332 GUDE 2304-1 Socket Multicolour

User & Safety Instructions

User & Safety Instructions 3797332 GUDE 2304-1 Socket Multicolour

Description


Remote I/O with 4 relay outputs and 8 passive signal inputs for the rail 8 switchable, potential-free relay outputs, switching voltage 230 V AC 16 A / 24 V DC, 10 A. All switch outputs can be switched individually at the device, by HTTPS, SNMP or using the command line tool. Switch state and switch-on delay (0...9999 seconds) adjustable for each switch output after power failure. Simultaneous switching of several switching outputs is prevented by the automatic latency of 1 second. Programmable on/off sequence. The relay outputs can be switched depending on sensor thresholds or inputs 8-channel watchdog for monitoring the connected devices (ICMP/TCP). 8 independent, passive signal inputs for querying NO/NC devices (e.g. door contact, smoke detector, etc.). Connection for plug-n-play sensors for environment monitoring (temperature, humidity and air pressure). Messages via e-mail, syslog, SNMP traps, telnet, SSH and MQTT depending on the set thresholds of the sensor measurement and the signal inputs. LED display for indication of total current, IP address, sensor values and error messages Status display of inputs/outputs by means of two-colored LEDs.

This text is machine translated.

Features

  • Gude Expert Net Control 2304-1 - Surveillance System - White
  • Product type : Monitoring system
  • Connectivity : Wired - 10/100 Ethernet
  • Supported host device OS : iOS, Android
  • Colour : White
  • Dimensions (width x depth x height): 14.3 cm x 9 cm x 6.5 cm

Scope of delivery

  • Plug adapter, instructions, CD