Temperature/air humidity sensor for GUDE devices with RJ45 sensor connection (RJ45 socket) for reliable environmental monitoring The Sensor 7205-2 contains a combined temperature and air humidity sensor. Both parameters are measured and evaluated at the same time. The hybrid sensor is taken into operation quickly and comfortably and is detected automatically. No further settings are required. An RJ45 socket is integrated instead of a permanently connected cable. This allows the combined sensor to be connected with a shielded RJ45 cable of up to 40 m in length. Often, already laid cables can be used for this. . The sensor allows the monitoring of the ambient temperature and air humidity in real time. Thanks to the maximum cable length of 40 m it can be placed at the optimum place in the infrastructure. This enables the detection of potentially hazardous overheating or humidity in the IT or AV environment at an early stage before costly failures occur. Automatic alarms when sensor limits are exceeded/undercut enable the user to proactively intervene and prevent serious escalations. .
This text is machine translated.