
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
19 inch
(W x H x D) 19 x 80 x 18 mm
1 pc(s)
Aluminium
19 mm
80 mm
18 mm
IP54
Red
Housing made of ABS
12 V DC
Indoors
Outdoors
200 mA
10 - 50 °C
Corded
160 g
yes
yes
-25 - 55 °C
yes
Datasheet 3797333 GUDE 7950 19 inch Aluminium
User & Safety Instructions 3797333 GUDE 7950 19 inch Aluminium
Conformity certificate 3797333 GUDE 7950 19 inch Aluminium