• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GUDE 8112-2 Socket Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Güde 8112 Power Distribution Unit (PDU) 6 AC Outputs 1U Black

  • Sequential switching by simply pressing a button
  • Configurable switching interval
  • Avoid critical switch-on currents
  • Reduce electricity costs effectively
  • More security thanks to over-voltage protection (type 3)
  • Minimize interfering noises through mains filter

Technical specifications

  • Rack capacity: 1U
  • Number of AC outputs: 6 AC outputs
Product type

Socket

Factory colour

Black

Dim

(W x H x D) 439 x 44 x 112 mm

Width

439 mm

Height

44 mm

Depth

112 mm

Content

1 pc(s)

Cable length

2 m

Output

IEC C13 socket

Load (max.)

16 A

Weight

2.355

UKCA

yes

Operating temperature (T-T)

0 - 50 °C

Manual

yes

Operating relative humidity (H-H)

0 - 95 %

Storage temperature (T-T)

-20 - 70 °C

Documents & Downloads

Datasheet

Datasheet 3797336 GUDE 8112-2 Socket Black

User & Safety Instructions

User & Safety Instructions 3797336 GUDE 8112-2 Socket Black

Description


Sequential switching for 6 consumers increases operational safety


The devices connected to the load outputs can be switched on sequentially by an automatic switching routine and switched off in reverse order. The switching sequence is triggered by operating the switch on the front of the 19-inch device. The individual Power ports are switched one after the other with a delay of 3 seconds each. This time interval can be individually adjusted for each load output. With the built-in surge protector type 3 on the Expert Power Sequencer 8112-2 and 8112-4, defects in the unit and connected devices are effectively prevented. In addition, the mains filter ensures that interference noise in loudspeakers or audio amplifiers are avoided for the two current distributors.


Application examples


- Increase operational reliability by avoiding too high switch-on currents e.g. in amplifiers, media technology installations and LED walls
- Save electricity costs by switching off devices with high standby consumption such as receivers, servers, external hard disks, displays and audio amplifiers
- Critical devices, such as an audio amplifier, are last turned on and first turned off. The typical and unpleasant sound noises, which can also damage loudspeakers and amplifiers, belong to the past.
- The jack connection allows connection of an external button and allows control outside a 19-inch cabinet


Usage places


- AV environments with audio equipment such as conference rooms, theater/lecture halls and small meeting rooms
- Installations for display and LED walls
- IT environments as in network and server cabinets (19")
- Smart home AV equipment with amplifiers, speakers and projectors

This text is machine translated.

Features

  • GUDE Expert Power Sequencer 8112-2 – automatic power switch
  • Device type: Automatic power switch - rack - mountable
  • Rack size: 48.3 cm (19") - 1U
  • Weight: 2.1 kg
  • Input voltage : 230 V AC
  • Input connections : 1 x Power CEE 7/7
  • Output terminals : 6 x Power IEC 60320 C13
  • Dimensions (width x depth x height): 43.9 cm x 11.2 cm x 4.4 cm

Scope of delivery

  • Expert Power sequencer, quick start guide