• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Guide sleeve firm 30mm F. DWE625/27 DEWALT DE6430-XJ

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Guide sleeve firm 30mm F. DWE625/27

  • Product thickness: 30 mm guide sleeve

Technical specifications

Product type

Guide sleeve

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897499 Guide sleeve firm 30mm F. DWE625/27 DEWALT DE6430-XJ

Description

Dewalt DE6430-XJ guide sleeves firm 30mm f. DWE625/27

This text is machine translated.

Features

  • Technical data: Description: 30 mm guide sleeve

More interesting products

(*All information is plus legal VAT)