• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Günther Flugspiele Kite Magic World Wingspan (details) 750 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Magic World children's kite

  • Mystic single-line kite
  • With winding handle and kite cord
  • Fly even at a light wind
  • Very easy to fly
  • Adjustable hang glider scale for strong/medium/weak wind

Technical specifications

  • Wind:15 - 45 km/h
Product type

Kite

Wingspan

750 mm

Height

480 mm

Model

Magic World

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192722 Günther Flugspiele Kite Magic World Wingspan (details) 750 mm

Description

Children kites made of sturdy foil Insert only 2 glass-fiber rods and the kite is ready to fly. With adjustable kite scale for different wind strengths. Complete with handle and cord Made in Germany!

This text is machine translated.

Hints

CAUTION! Not suitable for children under 3 years of age. Risk of strangulation due to long kite line. Do not use near overhead power lines or during thunderstorms. Do not use near airports and final approach paths. Line must not exceed 100 metres!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)