• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Günther Flugspiele Kite reel + flying line 100 m Tensile force (max.) 6 kg

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Rope pulley 100m

  • With Handles100 m kite cord

Technical specifications

Product type

Kite reel + flying line

Tensile force (max.)

6 kg

Content

1 pc(s)

Length

100 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799487 Günther Flugspiele Kite reel + flying line 100 m Tensile force (max.) 6 kg

Description

The perfect accessory for your kite. Pulley with 100 meter cord

This text is machine translated.

Hints

IMPORTANT! Not suitable for children under 3 years of age. Risk of strangulation due to long kite line.