• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gutter cleaner 71ANA013650 GC-M

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 40.99
-32 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WOLF Garden multi-star roof cleaner GC-M.

  • Working angle A adjustable on both sides
  • Replaceable brush body
  • Bucket on opposite side
  • '35 Years Warranty, Made in Germany' in large, highlighted letters.

Technical specifications

  • Up to 5.5 m max. working height
Product type

Gutter cleaner

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564627 Gutter cleaner 71ANA013650 GC-M

Warranty Terms

Warranty Terms 2564627 Gutter cleaner 71ANA013650 GC-M

Description

Snap & Click. Endless Possibilities.
The multi-star® concept centres around simplicity: a set of handles with different lengths that can be attached to over 70 different quick-release gardening tools.

Multi-star® does wonders for your back
Many people suffer from back problems. And it's our back that tends to remind us of the importance of good posture. Protect your back choosing from different multi-star® handle lengths to keep proper postural alignment, reducting stress and strain on your spine during gardening. Wolf tillage tools are ergonomically designed, come with an optimised working angle reducing stress and effort levels when digging or turning over soil.

Quality you can trust
Wolf multi-star® products are made in Germany. Choosing a Wolf product means choosing quality materials, quality manufacturing, innovative features and contemporary design.

Features

  • In combination with telescopic rails, the roof gutters can be cleaned from the floor ergonomically and easilyAdjustable working angle on both sides for individual applicationReplaceable brush body with integrated scratch for removing stubborn dirt and leavesBucket on opposite side to remove dirt

More interesting products

(*All information is plus legal VAT)