• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek AFG-3081 Mains-powered Calibrated to (ISO standards) 1 µHz - 80 MHz 1-channel Sinus, Rectangle, Pulse, Arbitra

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Vertical resolution: 16 bits
Signal output type

Sine, square, pulse, arbitrary

Product type

Mains-powered

Frequency range

1 µHz - 80 MHz

Signal output types

Sinus

Rectangle

Pulse

Arbitrary

Frequency range (sine)

1 µHz - 80 MHz

Frequency range square wave

1 µHz - 80 MHz

Square wave slew rate

8 ns

Display

LCD

Frequency range triangle

1 µHz - 80 MHz

ISO standards

Dim

(W x H) 265 mm x 107 mm

Weight

4 kg

No. of channels

1-channel

Max. frequency

80 MHz

Min. frequency

1 µHz

Features

Modulation

Width

265 mm

Height

107 mm

Interfaces

GPIB

RS232C

USB

Voltage supply

Mains

Type

AFG-3081

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2468131 GW Instek AFG-3081 Mains-powered Calibrated to (ISO standards) 1 µHz - 80 MHz 1-channel Sinus, Rectangle, Pulse, Arbitra

User & Safety Instructions

User & Safety Instructions 2468131 GW Instek AFG-3081 Mains-powered Calibrated to (ISO standards) 1 µHz - 80 MHz 1-channel Sinus, Rectangle, Pulse, Arbitra

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.