1/2
ASR-2050
Bench PSU (adjustable voltage)
1 x
500 W
LAN
programmable
(L x W x H) 480 x 285 x 124 mm
ISO standards
240 V AC
11.5 kg
500 V
0.1 V
5 A
10 mA
1
285 mm
124 mm
480 mm
yes
Datasheet 2992266 GW Instek ASR-2050 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.1 - 500 10 mA - 5 A 500 W LAN programm
User & Safety Instructions 2992266 GW Instek ASR-2050 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.1 - 500 10 mA - 5 A 500 W LAN programm
Information 2992266 GW Instek ASR-2050 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.1 - 500 10 mA - 5 A 500 W LAN programm