
Highlights & Details
GW Instek GDS-2102E digital oscilloscope 100 MHz
- 100 MHz
- No. of analogue inputs 2
Technical specifications
- Recording length: 10 Mpts
- Rise time: ≤ 3.5 ns
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Resolution
8 Bit
- Screen size
20.32 cm
- Oscilloscope features
Digital storage (DSO)
- Time base
1 n - 100 s/div
- No. of analogue inputs
2
ISO standards
- Reading category
CAT I
- Input coupling
AC/DC/GND
- Input voltage
300 V
- Power supply (details)
100 V/AC, 240 V AC
- Dim
(L x W x H) 127.3 x 384 x 208 mm
- Weight
2.8 kg
- Display
800 pixels x 480 p
- Width
384 mm
- Height
208 mm
- Length
127.3 mm
- Interfaces
LAN
USB
- Channel memory depth
10 MP
- Type
GDS-2102E
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468377 GW Instek GDS-2102E Digital Calibrated to (ISO standards) 100 MHz 2-channel 1 GS/s 10 MP 8 Bit Digital storage (DSO) 1 p
Description
In terms of memory depth, the digital oscilloscope of the GDS-2000E-series 10M offers large memory for users to fully retrieve and analyze waveforms. Users can select 10M, 10K, 100K, 1M, or 1K memory depth, depending on application requirements. A small memory depth, which is accompanied by a high sampling rate, allows fast changing waveforms to be observed. On the other hand, a large memory depth is to be sought for continuously changing waveforms. The GDS-2000E series is equipped with waveform search and segmented memory capabilities to extend the flexible applications of 10M large memory. The segmented memory can be divided into a maximum of 29,000 sections for users to bypass all unimportant waveforms to quickly find all required waveforms. The function can be used to store more meaningful waveforms and to quickly display target waveforms. The waveform search feature allows users to quickly search the desired waveforms for the required trigger conditions.
This text is machine translated.
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








