
Highlights & Details
GW Instek GDS-2104E digital oscilloscope 100 MHz
- 100 MHz
- No. of analogue inputs 4
Technical specifications
- Recording length: 10 Mpts
- Rise time: ≤ 3.5 ns
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Resolution
8 Bit
- Screen size
20.32 cm
- Oscilloscope features
Digital storage (DSO)
- Time base
1 n - 100 s/div
- No. of analogue inputs
4
ISO standards
- Reading category
CAT I
- Input coupling
AC/DC/GND
- Input voltage
300 V
- Power supply (details)
100 V/AC, 240 V AC
- Dim
(L x W x H) 127.3 x 384 x 208 mm
- Weight
2.8 kg
- Display
800 pixels x 480 p
- Width
384 mm
- Height
208 mm
- Length
127.3 mm
- Interfaces
LAN
USB
- Channel memory depth
10 MP
- Type
GDS-2104E
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468376 GW Instek GDS-2104E Digital Calibrated to (ISO standards) 100 MHz 4-channel 1 GS/s 10 MP 8 Bit Digital storage (DSO) 1 p
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








