
Highlights & Details
Digital storage oscilloscope GDS-3504
- 500 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
500 MHz
- Channel sample rate
4 GS/s
- Displays
Color TFT
- Resolution
8 Bit
- Screen size
20.3 cm
- Oscilloscope features
Digital storage (DSO)
- Time base
1 ns - 100 s/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Vertical deflection
2 mV - 5 V/div
- Input impedance
1 MΩ;50 Ω;75 Ω
- Input coupling
AC, DC, GND
- Input voltage
300 V
- Power supply (details)
115 V/AC; 230 V AC
- Dim
(L x W x H) 130 x 400 x 200 mm
- Weight
4 kg
- Display
800 x 600 p
- Width
400 mm
- Height
200 mm
- Length
130 mm
- Interfaces
USB
USB host
RS232
Ethernet
- Channel memory depth
25 KP
- Type
GDS-3504
Documents & Downloads
Datasheet
Datasheet 513104 GW Instek GDS-3504 Digital 500 MHz 4-channel 4 GS/s 25 KP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 513104 GW Instek GDS-3504 Digital 500 MHz 4-channel 4 GS/s 25 KP 8 Bit Digital storage (DSO) 1 pc(s)
Description
The oscilloscopes have standard high-speed USB-Host connections at the front and rear side of the device, in order to be able to ensure easy access to stored data.
The integrated SVGA video output makes it possible to the displayed images on a monitor or an external projector.
This text is machine translated.
Features
- Split Screen and zoom function
- USB connection for USB storage media
- Channels
- 20 cm (8") TFT, high-resolution
- 25k pts Memory / channel
- 10 psec time resolution
- VPO (Visual Persistence Oscilloscope) technology
- 50 ohm, 75 ohms or 1 MOhm input impedance can be set
- 64 MB internal memory
- 100 GSa/s ET sampling rate.
Scope of delivery
- 1 Probe per channel
- Power cord
- Quick Guide (DE/GB/FR/NL)
- Engl. Instructions for use on CD.
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








