• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPD-2303S Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 3 A 180 W USB remote control

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Programmable laboratory power supply GPD-2303S - ISO calibrated

  • No. of outputs 2 x
  • 0 - 30 / 0 - 3 A
  • 0 - 30 V DC / 0 - 3 A
  • 180 W
  • USB
  • remote controlled

Technical specifications

Type

GPD-2303S

Product type

Bench PSU (adjustable voltage)

No. of outputs

2 x

180 W

Technology

Linear regulated PSU

Interfaces

USB

Features

remote controlled

Dim

(L x W x H) 265 x 210 x 130 mm

ISO standards

Weight

7 kg

Type

Desktop

Output voltage (max.)

30 V DC

Output voltage (min.)

0 V DC

Output voltage 2 (max.)

30 V DC

Output voltage 2 (min.)

0 V DC

Max. output current

3 A

Output current (min.)

0 A

Output current 2 (max.)

3 A

Output current 2 (min.)

0 A

Inputs

1

Calibration service

5 calibration values per range; VDC, VAC, ADC, AAC

Type

Linear

Width

210 mm

Height

130 mm

Length

265 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454171 GW Instek GPD-2303S Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 3 A 180 W USB remote control

Description

The laboratory power supply unit GPD-2303S offers with 2 outputs at an output power of 180 W, a high display resolution of 1 mV/1 mA, a digital control panel, 4 storable pre-settings, as well as a USB-interface and the compact dimensions despite robust housing. The outputs can be effectively extended by the automatic series and parallel tracking mode. The GPD-4303S also offers a USB connection, which enables a remote control of the power supply as required.

This text is machine translated.

Features

  • 2 galvanically separated outputs
  • 4 ¾ digit LED display with a resolution of 1 mV / 1 mA
  • Outputs series and parallel switchable
  • Automatic series/parallel tracking mode
  • Backlit dials and buttons
  • 4 storable presets
  • User-friendly operation through coarse and fine adjustment
  • Outputs can be switched on and off
  • Keypad lock
  • USB interface for remote operation
  • Silent, automatic fan control
  • Reverse polarity protection
  • Overload protection

Scope of delivery

  • GTL-204A test leads with alligator clips
  • Power cable;
  • Operational Manual (English).

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?