• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPP-4323 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 32 0 - 3 A 217 W RS232, USB programm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GW Instek laboratory power supply GPP-series

  • No. of outputs 4 x
  • 0 - 32 / 0 - 3 A
  • 0 - 32 V / 0 - 3 A
  • 0 - 5 V / 0 - 1 A
  • 0 - 15 V / 0 - 1 A
  • 217 W
  • RS232, USB
  • programmable

Technical specifications

Type

GPP-4323

Product type

Bench PSU (adjustable voltage)

No. of outputs

4 x

217 W

Technology

Linear regulated PSU

Interfaces

RS232

USB

Features

programmable

Dim

(L x W x H) 312 x 213 x 145 mm

ISO standards

Weight

7500 g

Output

USB

Output voltage (max.)

32 V

Output voltage (min.)

0 V

Output voltage 2 (max.)

32 V

Output voltage 2 (min.)

0 V

Output voltage 3 (max.)

5 V

Output voltage 3 (min.)

0 V

Output voltage 4 (max.)

15 V

Output voltage 4 (min.)

0 V

Max. output current

3 A

Output current (min.)

0 A

Output current 2 (max.)

3 A

Output current 2 (min.)

0 A

Output current 3 (max.)

1 A

Output current 3 (min.)

0 A

Output current 4 (max.)

1 A

Output current 4 (min.)

0 A

Width

213 mm

Height

145 mm

Length

312 mm

Max. temperature

40 °C

Min. temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2468353 GW Instek GPP-4323 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 32 0 - 3 A 217 W RS232, USB programm

User & Safety Instructions

User & Safety Instructions 2468353 GW Instek GPP-4323 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 32 0 - 3 A 217 W RS232, USB programm

Description

With a maximum output power of 217 W, the GPP series includes four models: GPP-1326 (0~32V/0~6A) for single-channel output and GPP-2323 for dual-channel output (CH1:0~32V/0~3A, CH2:0~32V/0~3A), GPP-3323 for three-channel output (CH1: 0~32V/0~3A, CH2:0~32V/0~3A, CH3: 3.8V,: 5.0V/5A) AND GPP-4323 FOR FOUR-CHANNEL OUTPUT (CH1:0~32V/0~3A, CH2:0~32V/0~3A, CH3:0~5V/0 ~1A, CH4: 0~15V/0~1A). This series offers not only a high program resolution (1mV/0.1mA) and readback resolution (0.1mV/0.1mA), but also ≦≦ is characterized by an optimal noise behavior at low wavelengths of 350uVrms/2mArms and a transient output power of ≦. An independant output on/off switch is provided for each channel.

This text is machine translated.

Features

  • 4.3" (10.9cm) TFT LCD display
  • Supports setting value, measured value and output waveform display
  • Charging function (CC, CV, CR mode)
  • Resolution setting: 1mV/0.1mA; readback resolution: 0.1mV/0.1mA
  • Low noise 350 Vrms/ 2mArms ≦
  • Transient response time 50 s
  • Tracking series and parallel function without additional external cabling
  • Use of hardware for the implementation of overvoltage protection/over-current protection/over-temperature protection
  • Delay function/output monitoring function/output recorder function
  • Intelligent temperature controller fan effectively reduces noise
  • Sequential output function and built-in 8-template waveforms
  • The output recorder function records the output voltage and current parameters with a minimum recording interval of 1 second
  • Provides 10 sets of memory for each sequence/delay/recorder/panel setting conditions.
  • Standard: RS-232, USB, external inputs and outputs

Scope of delivery

  • User manual
  • Power cable;
  • 2x test lead GTL-203A
  • 2x test lead GTL-204A
  • 1x test lead GTL-201A

What kind of Bench power supply units are you looking for?