
Highlights & Details
Voltage tester GPT-9612
- 2in1 measurement functions
- AC surge voltage test
- Insulation test
Technical specifications
- Voltage setting: 10 V steps
- Waveform: Sine
- Max. TESTING POWER 100 VA (AC), 25 W (DC
- Ramp function: 0.1 s fixed
- Timer for test time: Off/1 - 180 s.
- Display (details): LCD dot matrix, 240 x 48 pixels
- Surge voltage 0.1 - 5 kV/AC
- Product type
Insulation tester
- Test voltage
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
DAkkS standards
- Interfaces
1x USB
1x RS 232
- Power supply (details)
100/120/220/230 V AC
- Dim
(L x W x H) 38.5 x 33 x 15 cm
- Weight
9 kg
- Display type
Digital (LCD)
- Insulation resistance (max.)
2000 MΩ
- Calibration service
10 calibration values per range
- Voltage reading range (max.)
1000 V
- Voltage reading range (min.)
50 V
- Width
33 cm
- Height
15 cm
- Length
38.5 cm
Documents & Downloads
Datasheet
Datasheet 2234765 GW Instek GPT-9612 Insulation tester, Dielectric withstand tester Calibrated to (DAkkS standards) 100 V, 250 V, 500 V, 1
User & Safety Instructions
User & Safety Instructions 2234765 GW Instek GPT-9612 Insulation tester, Dielectric withstand tester Calibrated to (DAkkS standards) 100 V, 250 V, 500 V, 1
User & Safety Instructions 2234765 GW Instek GPT-9612 Insulation tester, Dielectric withstand tester Calibrated to (DAkkS standards) 100 V, 250 V, 500 V, 1
Information
Information 2234765 GW Instek GPT-9612 Insulation tester, Dielectric withstand tester Calibrated to (DAkkS standards) 100 V, 250 V, 500 V, 1
Description
This text is machine translated.
Features
- Key lock
- Manual or automatic test procedure
- High resolution
- Function keys for quick selection
- Remotely controllable
- USB- und RS232-Interface
Scope of delivery
- Power cord
- User manual
- Key lock function
- Remote plug
- Safety test lead %-114.
Hints
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





