• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPT-9612 Insulation tester, Dielectric withstand tester Calibrated to (ISO standards) 100 V, 250 V, 500 V, 100

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltage tester GPT-9612

  • 2in1 measurement functions
  • AC surge voltage test
  • Insulation test
  • 'ISO calibrated' text in black script on white background.

Technical specifications

  • Voltage setting: 10 V steps
  • Waveform: Sine
  • Max. TESTING POWER 100 VA (AC), 25 W (DC
  • Ramp function: 0.1 s fixed
  • Timer for test time: Off/1 - 180 s.
  • Display (details): LCD dot matrix, 240 x 48 pixels
  • Surge voltage 0.1 - 5 kV/AC
Product type

Insulation tester

Test voltage

100 V

250 V

500 V

1000 V

Reading type

Insulation resistance

ISO standards

Interfaces

1x USB

1x RS 232

Power supply (details)

100/120/220/230 V AC

Dim

(L x W x H) 38.5 x 33 x 15 cm

Weight

9 kg

Display type

Digital (LCD)

Insulation resistance (max.)

2000 MΩ

Calibration service

5 calibration values per range

Voltage reading range (max.)

1000 V

Voltage reading range (min.)

50 V

Width

33 cm

Height

15 cm

Length

38.5 cm

Documents & Downloads

Datasheet

Datasheet 2234750 GW Instek GPT-9612 Insulation tester, Dielectric withstand tester Calibrated to (ISO standards) 100 V, 250 V, 500 V, 100

User & Safety Instructions

User & Safety Instructions 2234750 GW Instek GPT-9612 Insulation tester, Dielectric withstand tester Calibrated to (ISO standards) 100 V, 250 V, 500 V, 100

User & Safety Instructions 2234750 GW Instek GPT-9612 Insulation tester, Dielectric withstand tester Calibrated to (ISO standards) 100 V, 250 V, 500 V, 100

Information

Information 2234750 GW Instek GPT-9612 Insulation tester, Dielectric withstand tester Calibrated to (ISO standards) 100 V, 250 V, 500 V, 100

Description

The surge tester enables the testing of insulation and contact points with a pre-selectable voltage. The test output is 100 VA. Insulation resistance measurement up to 2000 MΩ is also possible.

This text is machine translated.

Features

  • Key lock
  • Manual or automatic test procedure
  • High resolution
  • Function keys for quick selection
  • Remotely controllable
  • USB- und RS232-Interface

Scope of delivery

  • Power cord
  • User manual
  • Key lock function
  • Remote plug
  • Safety test lead %-114.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.