• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPT-9804 Insulation tester, Dielectric withstand tester Calibrated to (DAkkS standards) 100 V, 250 V, 500 V, 1

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltage tester GPT-9804

  • 4 in 1 measuring functions
  • AC/DC-surge voltage test
  • Insulation Test
  • High-current-mass connection test
  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

  • Voltage setting: 2 V steps
  • Waveform: Sine/DC
  • Max. Test output 200 VA
  • Ramp function: 0.1 - 999.9 s.
  • Timer for test time: Off/0.1 - 999.9 s.
  • Test voltage Insulation resistance: 50 - 1000 V/DC
  • High current connection test: 3 - 30 A/AC
  • Display (details): LCD dot matrix, 240 x 64 pixels
  • Surge voltage 0.1 - 5 kV/AC; 0.1 - 6 kV/DC
  • Data memory: 100
  • Voltage setting Insulation resistance: 50 V steps.
Product type

Insulation tester

Test voltage

100 V

250 V

500 V

1000 V

Reading type

Insulation resistance

DAkkS standards

Interfaces

1x USB

1x RS 232

Power supply (details)

100/120/220/230 V AC

Dim

(W x H) 33 cm x 15 cm

Weight

15 kg

Display type

Digital (LCD)

Insulation resistance (max.)

9500 MΩ

Calibration service

10 calibration values per range

Voltage reading range (max.)

1000 V

Voltage reading range (min.)

50 V

Width

33 cm

Height

15 cm

Documents & Downloads

Datasheet

Datasheet 2234621 GW Instek GPT-9804 Insulation tester, Dielectric withstand tester Calibrated to (DAkkS standards) 100 V, 250 V, 500 V, 1

User & Safety Instructions

User & Safety Instructions 2234621 GW Instek GPT-9804 Insulation tester, Dielectric withstand tester Calibrated to (DAkkS standards) 100 V, 250 V, 500 V, 1

User & Safety Instructions 2234621 GW Instek GPT-9804 Insulation tester, Dielectric withstand tester Calibrated to (DAkkS standards) 100 V, 250 V, 500 V, 1

Information

Information 2234621 GW Instek GPT-9804 Insulation tester, Dielectric withstand tester Calibrated to (DAkkS standards) 100 V, 250 V, 500 V, 1

Description

The surge tester enables the testing of insulation and contact points with a pre-selectable voltage. The test output is 200 VA. In addition, an insulation resistance measurement up to 9500 MΩ and a high current connection test with up to 30 A is possible.

This text is machine translated.

Features

  • Key lock
  • Manual or automatic test sequence
  • High resolution
  • 100 storage places with individual naming
  • Function keys for quick selection
  • Remotely controllable
  • USB- und RS232-Interface

Scope of delivery

  • Power cord
  • User manual
  • Key for locking function
  • Remote plug
  • Safety test lead by weight-114
  • Test lead GTL-115.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.