
Technical specifications
- Dimensions depth 115 mm
- Power consumption: 28 W.
- Display 10.4 " TFT LCD
- Max. input voltage 50 V/DC
- Product type
Spectrum analyzer
ISO standards
- Dim
(W x H) 421 mm x 221 mm
- Weight
5 kg
- Width
421 mm
- Height
221 mm
Documents & Downloads
Datasheet
Datasheet 3220270 GW Instek GSP-8800TG Spectrum analyzer ISO standards
Datasheet 3220270 GW Instek GSP-8800TG Spectrum analyzer ISO standards
User & Safety Instructions
User & Safety Instructions 3220270 GW Instek GSP-8800TG Spectrum analyzer ISO standards
Description
The GSP-8000-series, the brand-new general spectrum analyzers by GW Instek, offers three frequency ranges, namely 8.0GHz, 3.8GHz and 1.8GHz. The series is suitable for teaching research, R&D verification and testing requirements of high frequency products during the production and development phase. The series offers 1Hz ~ 1MHz resolution bandwidth (RBW), 10Hz ~ 3MHz video bandwidth (VBW), - 104dBc/Hz phase noise, a 20dB preamplifier and the lowest background noise of - 160dBm/Hz (typical).
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








